Reference Only
SGX-BLD1-24V
Air Quality Sensors .
Datasheet
SGX-BLD1-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Thermal Conductivity H2 leak detection | |
| Sensor Type | Hydrogen | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 16 % | |
| Accuracy | 0.4 % | |
| Output Type | CAN | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BLD1 | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,34 € | 40,34 € | |
| 39,60 € | 396,00 € | |
| 34,53 € | 863,25 € | |
| 33,55 € | 1.677,50 € | |
| 30,36 € | 3.036,00 € | |
| 29,66 € | 7.415,00 € |
Need more?