Reference Only
SGX-BLD1C-24V
New Product
Air Quality Sensors Thermal Conductivity H2 leak detection, with Clip.
Datasheet
SGX-BLD1C-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Thermal Conductivity H2 leak detection | |
| Sensor Type | Hydrogen | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 16 % | |
| Accuracy | 0.4 % | |
| Output Type | CAN | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 36 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Clip-On | |
| Series | BLD1 | |
| Operating Supply Voltage | 9 V to 36 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,92 € | 38,92 € | |
| 34,41 € | 3.441,00 € | |
| 34,29 € | 8.572,50 € |
Need more?