Reference Only
SGX-H2-50K-LP
New Product
Air Quality Sensors Low Profile Electrochemical Hydrogen sensor 50,000 ppm.
Datasheet
SGX-H2-50K-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | H2 | |
| Measuring Range - Max | 50000 PPM | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Current Rating | 200 uA | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,82 € | 90,82 € | |
| 84,35 € | 421,75 € | |
| 81,94 € | 819,40 € | |
| 79,05 € | 1.976,25 € | |
| 77,08 € | 3.854,00 € | |
| 75,26 € | 7.526,00 € |
Need more?