Reference Only
SHH3-S8-X
Cable Mounting & Accessories HARNESS BOARD SPRING HOLDER FO.
Datasheet
SHH3-S8-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Width | 0.53 in | |
| Length | 6.85 in | |
| Family | Spring Wire Breakout System | |
| Height | 1.3 in | |
| Series | SHH | |
| Subcategory | Wire & Cable Management | |
| Thread Size | #8 (M4) | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,26 € | 913,00 € | |
| 17,71 € | 1.771,00 € | |
| 17,07 € | 3.414,00 € | |
| 16,64 € | 8.320,00 € |
Need more?