Reference Only
SHV05-1A85-78L4K
Reed Relays REED RELAY SPST 1A 5V.
Datasheet
SHV05-1A85-78L4K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Maximum Switching Current | 1 A | |
| Switching Voltage | 1 kV | |
| Maximum Switched Power | 100 W | |
| Coil Resistance | 140 Ohms | |
| Termination Style | Solder Pin | |
| Series | SHV | |
| Packaging | Tube | |
| Form Factor | SIP | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3305185478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,82 € | 818,40 € | |
| 6,55 € | 1.729,20 € | |
| 6,34 € | 3.195,36 € | |
| 6,07 € | 6.118,56 € |
Need more?