SI4726CY-T1-E3 Vishay / Siliconix

SI4726CY-T1-E3

Obsolete
Gate Drivers Sync N-Ch 20V

Manufacturer:

Mfr Part:
SI4726CY-T1-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryGate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Supply Voltage - Min4.5 V
Rise Time35 ns
Fall Time10 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Operating Supply Current500 uA
Pd - Power Dissipation4 W
Product TypeGate Drivers
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameLittle Foot
Part # AliasesSI4726CY-E3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?