Reference Only
SI9114ADY-T1-E3
Obsolete
Switching Controllers 15-200V 1.5% 1.8MHz Switchmode Controler
Datasheet
SI9114ADY-T1-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Controllers | |
| Topology | Flyback, Forward | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 1 MHz | |
| Duty Cycle - Max | 50 % | |
| Output Voltage | 10 V | |
| Output Current | 500 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-14 | |
| Packaging | Reel | |
| Fall Time | 40 ns | |
| Operating Supply Current | 3 mA | |
| Operating Supply Voltage | 9.5 V to 16.5 V | |
| Product Type | Switching Controllers | |
| Rise Time | 60 ns | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | SI9114ADY-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?