Reference Only
SI9122DQ
Obsolete
Switching Controllers 500kHz DC/DC Controller
Datasheet
SI9122DQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Controllers | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 500 kHz | |
| Duty Cycle - Max | 95 % | |
| Output Voltage | 3.3 V | |
| Output Current | 2.5 mA | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-20 | |
| Packaging | Tube | |
| Product Type | Switching Controllers | |
| Product | Voltage Controllers | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?