Reference Only
SI9135LG-E3
Obsolete
Switching Controllers Multi-Out Pwr-Supply Controller
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Controllers | |
| Topology | Boost, Buck, Flyback | |
| Number of Outputs | 3 Output | |
| Switching Frequency | 330 kHz | |
| Duty Cycle - Max | 95 % | |
| Output Voltage | 3.3 V, 5 V, 12 V | |
| Output Current | 1 mA, 30 mA, 1 A | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 90 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-28 | |
| Packaging | Tube | |
| Fall Time | 200 ns | |
| Operating Supply Current | 1.8 mA | |
| Operating Supply Voltage | 5.5 V to 30 V | |
| Product Type | Switching Controllers | |
| Rise Time | 200 ns | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?