Reference Only

SI9139DG-2520-E3

Obsolete
Switching Controllers Dual Pwr-Supply Ctrl 2.5 and 2.0V

Manufacturer:

Mfr Part:
SI9139DG-2520-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySwitching Controllers
TopologyBoost, Buck
Number of Outputs2 Output
Switching Frequency300 kHz
Duty Cycle - Max95 %
Output Voltage2 V, 2.5 V
Output Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-28
PackagingTube
Operating Supply Current1.8 mA
Operating Supply Voltage4.5 V to 30 V
Product TypeSwitching Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310030
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?