Reference Only

SI91841DT-285-E3

Obsolete
LDO Voltage Regulators 150mA 2.85V CMOS LDO w/Discharge Option

Manufacturer:

Mfr Part:
SI91841DT-285-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-23-5
Output Voltage2.85 V
Output Current150 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2 V
Input Voltage, Max6 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Line Regulation0.18 % / V
Load Regulation20 mV
Pd - Power Dissipation440 mW
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?