Reference Only

SI91872DMP-26-E3

Obsolete
LDO Voltage Regulators 300mA LDO 2.6V w/Error Flag

Manufacturer:

Mfr Part:
SI91872DMP-26-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseMLP-33-5
Output Voltage2.6 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min2 V
Input Voltage, Max6 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Line Regulation20 mV
Load Regulation25 mV
Pd - Power Dissipation2.3 W
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?