Reference Only
SI9978DW
Obsolete
Gate Drivers Half Bridge Driver
Datasheet
SI9978DW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Gate Drivers | |
| Product | Configurable H-Bridge Driver | |
| Type | Half-Bridge | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-24 | |
| Number of Drivers | 4 Driver | |
| Supply Voltage - Min | 20 V | |
| Supply Voltage - Max | 40 V | |
| Configuration | Non-Inverting | |
| Rise Time | 110 ns | |
| Fall Time | 50 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Input Voltage - Max | 40 V | |
| Input Voltage - Min | 20 V | |
| Operating Supply Current | 5 mA | |
| Output Voltage | 16 V | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Gate Drivers | |
| Propagation Delay - Max | 600 ns | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?