Reference Only
SIC413CB-T1-E3
Obsolete
Switching Voltage Regulators 4.0A 4.75-26V Built-In PWM Cont
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Topology | Buck | |
| Output Voltage | 600 mV to 13.2 V | |
| Output Current | 4 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 4.75 V | |
| Input Voltage, Max | 26 V | |
| Switching Frequency | 500 kHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Input Voltage | 4.75 V to 26 V | |
| Operating Supply Current | 10 mA | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4.75 V | |
| Tradename | microBUCK | |
| Type | Synchronous Step-Down DC/DC Converter | |
| Part # Aliases | SIC413CB-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?