Reference Only
SIC417CD-T1-E3
Obsolete
Switching Voltage Regulators 10A 3.0-28V with Program LDO
Datasheet
SIC417CD-T1-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLPQ55-32 | |
| Topology | Buck | |
| Output Voltage | 500 mV to 5.5 V | |
| Output Current | 10 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 28 V | |
| Switching Frequency | 200 kHz to 1 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Input Voltage | 3 V to 28 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 130 uA | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3 V | |
| Type | Synchronous Step-Down DC/DC Converter | |
| Part # Aliases | SIC417CD-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?