Reference Only

SIC778ACD-T1-GE3

Obsolete
Gate Drivers RECOMMENDED ALT SIC7

Manufacturer:

Mfr Part:
SIC778ACD-T1-GE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CasePowerPak-40
Number of Drivers1 Driver
Number of Outputs1 Output
Output Current40 A
Supply Voltage - Min4.5 V
Supply Voltage - Max18 V
ConfigurationNon-Inverting
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSIC
PackagingReel
Input Voltage - Max18 V
Input Voltage - Min4.5 V
Maximum Turn-Off Delay Time20 ns
Maximum Turn-On Delay Time10 ns
Operating Supply Current300 uA
Output Voltage3.3 V
Product TypeGate Drivers
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
TradenameDrMOS VRPower
Part # AliasesSIC778ACD-GE3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?