Reference Only
SIC779CD-T1-GE3
Obsolete
Gate Drivers 40A 3-16V Built-In PWM Cont
Datasheet
SIC779CD-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Gate Drivers | |
| Product | MOSFET Gate Drivers | |
| Type | High-Side, Low-Side | |
| Mounting Style | SMD/SMT | |
| Package / Case | PowerPak-40 | |
| Number of Drivers | 1 Driver | |
| Number of Outputs | 1 Output | |
| Output Current | 40 A | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 16 V | |
| Configuration | Non-Inverting | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | SIC | |
| Packaging | Reel | |
| Input Voltage - Max | 16 V | |
| Input Voltage - Min | 3 V | |
| Maximum Turn-Off Delay Time | 20 ns | |
| Maximum Turn-On Delay Time | 10 ns | |
| Operating Supply Current | 600 uA | |
| Output Voltage | 5 V | |
| Pd - Power Dissipation | 25 W | |
| Product Type | Gate Drivers | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Technology | Si | |
| Tradename | DrMOS VRPower | |
| Part # Aliases | SIC779CD-GE3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?