Reference Only
SIC830ED-T1-GE3
Power Management Specialized - PMIC 80A VRPOWER SPS MPL39-65.
Datasheet
SIC830ED-T1-GE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Management Specialized - PMIC | |
| Series | SIC | |
| Type | Special Purpose | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLP56-39 | |
| Output Current | 80 A | |
| Input Voltage, Max | 19 V | |
| Input Voltage, Min | 12 V | |
| Packaging | Reel | |
| Input Voltage Range | 12 V to 19 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | PMICs | |
| Subcategory | PMIC - Power Management ICs | |
| Tradename | VRPower |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,29 € | 9.870,00 € |
Need more?