Reference Only

SIL05-1A85-76D4K

Obsolete
Reed Relays 1 Form A SPST-NO, 5V SIL, HP 4kV w/Diode

Manufacturer:

Mfr Part:
SIL05-1A85-76D4K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Maximum Switched Current1 A
Switching Voltage1 kVAC, 1 kVDC
Maximum Switched Power100 W
Coil Suppression DiodeNo Diode
Coil Resistance150 Ohms
SeriesSIL
Product TypeReed Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?