Reference Only
SIP12108DMP-T1GE4
Obsolete
Switching Voltage Regulators 5A 2.8V to 5.5V Microbuck Sync Rgltr
Datasheet
SIP12108DMP-T1GE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Topology | Buck | |
| Output Voltage | 600 mV to 5.5 V | |
| Output Current | 5 A | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.8 V | |
| Input Voltage, Max | 5.5 V | |
| Switching Frequency | 4 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SIP12 | |
| Packaging | Reel | |
| Input Voltage | 2.8 V to 5.5 V | |
| Operating Supply Current | 1.2 mA | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.8 V | |
| Tradename | Microbuck | |
| Type | Synchronous Buck Regulator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?