Reference Only
SIP21101DR-285-E3
Obsolete
LDO Voltage Regulators 150mA LDO 2.85V Low Noise Discharge
Datasheet
SIP21101DR-285-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-70-5 | |
| Output Voltage | 2.85 V | |
| Output Current | 300 mA | |
| Number of Outputs | 1 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 2 V | |
| Input Voltage, Max | 6 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dropout Voltage | 1 mV | |
| Series | SIP2110x | |
| Packaging | Reel | |
| Dropout Voltage - Max | 80 mV at 50 mA | |
| Line Regulation | 0.18 % / V | |
| Load Regulation | 20 mV | |
| Pd - Power Dissipation | 384 mW | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Voltage Regulation Accuracy | 1.5 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?