Reference Only
SIP2211DMP-LG-E3
Obsolete
LDO Voltage Regulators 2.7/1.8V 150/300mA Dual Ouput
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | MLP-33-10 | |
| Output Voltage | 1.8 V, 2.7 V | |
| Output Current | 150 mA | |
| Number of Outputs | 2 Output | |
| Polarity | Positive | |
| Input Voltage, Min | 2.25 V | |
| Input Voltage, Max | 5.5 V | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Line Regulation | 0.3 % | |
| Load Regulation | 1.5 % | |
| Pd - Power Dissipation | 1.6 W | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?