Reference Only
SIP32102DB-T5-GE1
Power Switch ICs - Power Distribution RECOMMENDED ALT SIP3.
Datasheet
SIP32102DB-T5-GE1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Number of Outputs | 1 Output | |
| On Resistance - Max | 13 mOhms | |
| On Time - Max | 500 us | |
| Off Time - Max | 2.4 ms | |
| Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WCSP-12 | |
| Packaging | Reel | |
| Development Kit | SiP32102EVB | |
| Pd - Power Dissipation | 1.096 W | |
| Product Type | Power Switch ICs - Power Distribution | |
| Product | Load Switches | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative