Reference Only

SIP41110DY-T1-E3

Obsolete
Gate Drivers H-Bridge N-Ch MOSFET

Manufacturer:

Mfr Part:
SIP41110DY-T1-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryGate Drivers
ProductMOSFET Gate Drivers
TypeHigh-Side, Low-Side
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Drivers2 Driver
Number of Outputs2 Output
Output Current1 A
Supply Voltage - Min10.8 V
Supply Voltage - Max13.2 V
ConfigurationNon-Inverting
Rise Time45 ns
Fall Time35 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage - Max13.2 V
Input Voltage - Min10.8 V
Operating Supply Current9.5 mA
Pd - Power Dissipation770 mW
Product TypeGate Drivers
Propagation Delay - Max15 ns
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TechnologySi
Part # AliasesSIP41110DY-E3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?