Reference Only

SIP4280DT-3-T1-E3

Obsolete
Power Switch ICs - Power Distribution Slewrate Controled Loadswitch

Manufacturer:

Mfr Part:
SIP4280DT-3-T1-E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs1 Output
Output Current2.3 A
On Resistance - Max120 mOhms
On Time - Max40 us
Off Time - Max10 us
Operating Supply Voltage1.8 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSOT-23-6
PackagingReel
Pd - Power Dissipation440 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min1.5 V
Part # AliasesSIP4280DT-3-E3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?