
SIP5630CG-T1-E3
Obsolete
SCSI Interface IC 9-Line SCSI Bus Terminators
Datasheet
SIP5630CG-T1-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SCSI Interface IC | |
| Type | SCSI Termination | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Supply Current | 30 mA | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QSOP-36 | |
| Packaging | Reel | |
| Operating Supply Voltage | 2.7 V to 5.25 V | |
| Product Type | SCSI Interface IC | |
| Resistance | 108 Ohms | |
| Subcategory | Interface ICs | |
| Part # Aliases | SIP5630CG-E3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?