Reference Only
SJ-5202 LT BROWN
Bumpers / Feet HEXAGON BR .433X.063 132 PER PAD.
Datasheet
SJ-5202 LT BROWN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Hexagon | |
| Material | Polyurethane (PUR) | |
| Shape | Hexagon | |
| Width | 12 mm | |
| Color | Brown | |
| Length | 12 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Tradename | Bumpon | |
| Part # Aliases | 02120042688 7100000758 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,044 € | 132,00 € | |
| 0,04 € | 121,44 € | |
| 0,0376 € | 228,30 € | |
| 0,0359 € | 326,97 € |
Need more?