Reference Only
SJ-6506
Bumpers / Feet HEMISPHERICAL CLEAR 96 PER PAD.
Datasheet
SJ-6506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Bumper | |
| Material | Polyurethane (PUR) | |
| Shape | Hemispherical | |
| Color | Clear | |
| Height | 3.8 mm | |
| Outside Diameter | 9.5 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 02120045774 7000002106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,084 € | 420,00 € | |
| 0,074 € | 376,51 € | |
| 0,07 € | 705,60 € |
Need more?