Reference Only
SJ6561
Bumpers / Feet HEXAGONAL HEMISPHERE 132 PER PAD CLEAR.
Datasheet
SJ6561 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bumpers / Feet | |
| Type | Hemisphere | |
| Material | Polyurethane (PUR) | |
| Shape | Hemisphere | |
| Width | 11 mm | |
| Thickness | 3.8 mm | |
| Color | Transparent | |
| Length | 11 mm | |
| Outside Diameter | 11 mm | |
| Product Type | Bumpers / Feet | |
| Subcategory | Hardware | |
| Part # Aliases | 02120045764 70070879823 7000126329 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,057 € | 285,00 € | |
| 0,053 € | 265,84 € | |
| 0,052 € | 521,66 € |
Need more?