SJM012100 Amphenol PCD

SJM012100

Socket Junction Modules SR2 Skt Junction Mod SZ12 M81714/60-12-01

Manufacturer:

Mfr Part:
SJM012100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySocket Junction Modules
MIL TypeMIL-T-81714 II
ProductSocket Junction Modules
Size12
Number of Positions6 Position
Contact GenderSocket (Female)
Mounting StyleDIN Rail
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Body MaterialPolyetherimide
ClassD
Current Rating23 A
Insulation Resistance5 GOhms
Product TypeSocket Junction Modules
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?