
SJP016060
Socket Junction Modules SeriesIIBrdMntSkt Junction Modules
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Socket Junction Modules | |
| MIL Type | MIL-T-81714 II | |
| Product | Socket Junction Modules | |
| Size | 16 | |
| Number of Positions | 6 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Body Material | Polyetherimide | |
| Class | D | |
| Current Rating | 13 A | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Socket Junction Modules | |
| Series | Module | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?