
SJTP02RE-14-35SA(023)
New Product
Circular MIL Spec Connector .
Datasheet
SJTP02RE-14-35SA(023) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 14-35 | |
| Product | Receptacles | |
| Shell Size | 14 | |
| Shell Style | Box Mount | |
| MIL Type | MIL-DTL-38999 | |
| Termination Style | Crimp | |
| Mounting Style | Box Mount | |
| Series | 38999 Aluminum | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 91-496449-35F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.969,37 € | 1.969,37 € |
Need more?