
SK2AA00030
Obsolete
Switch Bezels / Switch Caps Ivry keytp SKHC SKQE 10mm x 10mm x 3mm
Datasheet
SK2AA00030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Key | |
| For Use With | Tactile Switches | |
| Designed for | SKHC, SKQE Series | |
| Color | Ivory | |
| Series | SK2AA | |
| Packaging | Bulk | |
| Features | Products Line of Knob | |
| Height | 3 mm | |
| Length | 10 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Radial | |
| Width | 10 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?