
SKU-JBKIT-OUTPUT-48V
LED Power Supplies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Power Supplies | |
| Operation Mode | Constant Voltage (CV) | |
| Output Voltage-Channel 1 | 48 VDC | |
| Input Voltage | 115 VAC/230 VAC | |
| Number of Outputs | 2 Output | |
| Mounting Style | DIN Rail | |
| Industry | Industrial | |
| IP Rating | IP67 | |
| Open Frame/Enclosed | Enclosed | |
| Output Voltage-Channel 2 | 48 V | |
| Product Type | LED Power Supplies | |
| Product | Kits | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?