Reference Only
SL-15
Industrial & Electrical Fuses 125V 15A Time Delay Plug Fuse.
Datasheet
SL-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Termination Style | Threaded | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | SL | |
| Height | 1.25 in | |
| Subcategory | Fuses | |
| Width | 1.16 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,90 € | 39,60 € | |
| 9,44 € | 113,28 € | |
| 7,96 € | 413,92 € | |
| 7,62 € | 762,00 € |
Need more?