Reference Only
SL-20
Industrial & Electrical Fuses 125V 20A Time Delay Plug Fuse.
Datasheet
SL-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 10 kA | |
| Termination Style | Threaded | |
| Fuse Size / Group | Type SL | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | SL | |
| Height | 1.25 in | |
| Subcategory | Fuses | |
| Width | 1.16 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,10 € | 44,40 € | |
| 10,40 € | 124,80 € | |
| 9,85 € | 512,20 € | |
| 9,38 € | 938,00 € | |
| 9,02 € | 2.273,04 € | |
| 8,83 € | 4.415,00 € |
Need more?