Reference Only
SLB03070LR351ZA
Electronic Battery
Datasheet
SLB03070LR351ZA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 2.4 V | |
| Capacity | 350 uAh | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Termination Style | PC Pin (Horizontal 2-Pin) | |
| Length | 7 mm | |
| Height | 7 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Product Type | Electronic Battery | |
| Series | SLB | |
| Subcategory | Battery | |
| Type | Lithium Ion Rechargeable Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8507600090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?