Reference Only
SLB08115L1401CT
Electronic Battery .
Datasheet
SLB08115L1401CT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 2.4 V | |
| Capacity | 14 mAh | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Termination Style | PC Pin (Horizontal 2-Pin) | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Tray | |
| Output Current | 14 mA | |
| Product Type | Electronic Battery | |
| Series | SLB | |
| Subcategory | Battery | |
| Type | Lithium Ion Rechargeable Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8507600090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,79 € | 4.753,00 € |
Need more?