
SLC40N-0101-DD1FB
LED Displays & Accessories
Datasheet
SLC40N-0101-DD1FB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | LED Displays & Accessories | |
| Product | Display Lights | |
| Character Size | 40 mm x 40 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Series | SLC40 | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 40 mm x 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?