
SLJ12RP-53M64R-2.0m-00
RF Cable Assemblies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 2 m (6.562 ft) | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?