Reference Only
SLKC-A08EEFP-GCP-001
Standard Circular Connector FLOS+, K Series C Size, Metal, 2A, 08 pins, Female Connector, Female Contact, Circular, Push Pull, PCB 180 , Receptacle, Rear Fastened, Front Thickness 5, IP68.
Datasheet
SLKC-A08EEFP-GCP-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IPX8 | |
| Series | FLO+ | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,94 € | 329,40 € | |
| 31,43 € | 628,60 € | |
| 30,82 € | 1.541,00 € | |
| 27,39 € | 2.739,00 € | |
| 25,71 € | 5.142,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com