Reference Only
SM105R1K
NTC Thermistors 1M OHM 10%.
Datasheet
SM105R1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | NTC Thermistors | |
| Series | SM | |
| B Parameter | 4140 K | |
| Resistance | 1 mOhms | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 220 C | |
| Package / Case | MiniMELF-2 | |
| Diameter | 0.06 in | |
| Length | 0.135 in | |
| Width | 0.06 in | |
| Height | 0.06 in | |
| Packaging | Bulk | |
| Beta Value | B0/50 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Temperature Coefficient | - 4.68 % / C | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 435,00 € | |
| 0,82 € | 820,00 € | |
| 0,80 € | 2.000,00 € |
Need more?