Reference Only
SM12A-08BFFM-SL8D25
Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Stainless, 2A, 08 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 25000mm, IP68 / IP69K.
Datasheet
SM12A-08BFFM-SL8D25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 25 mm (0.984 in) | |
| Current Rating | 2 A | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| IP Rating | IP68, IP69K | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,54 € | 545,40 € | |
| 53,70 € | 2.685,00 € | |
| 49,62 € | 4.962,00 € | |
| 49,61 € | 9.922,00 € |
Need more?