Reference Only
SM3-010K
RF Inductors - SMD .010uH 10% SMD
Datasheet
SM3-010K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | RF Inductors - SMD | |
| Inductance | 10 nH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 600 mOhms | |
| Termination | Standard | |
| Packaging | Reel | |
| Application | RF | |
| Inductance - nH | 10 nH | |
| Inductance - pH | 10000 pH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?