
SM552A100LEFS
Obsolete
Proximity Sensors - Industrial SUPERPROX ULTRASONIC DUAL-LEVEL SENSOR
Datasheet
SM552A100LEFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Telemecanique Sensors | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Ultrasonic | |
| Measuring Range - Min | 0.051 m | |
| Measuring Range - Max | 1 m | |
| Mounting Style | Panel Mount | |
| Connection Method | Connector | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Series | SM552A | |
| Housing Material | Plastic | |
| IP Rating | IP66 | |
| Maximum Frequency | 200 kHz | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?