
SM5S-04PFFP-SF7001
New Product
Circular Metric Connectors M5 Metric Circular Connector, Stainless, Shielded, 1A, 04 pins, Female Connector, Female Contact, Hexagonal, M7*0.75, Screw Thread, PCB 180, Receptacle, Front Fastened, IP67 Unmated.
Datasheet
SM5S-04PFFP-SF7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M5 | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Circular Metric Connectors | |
| Type | Metric Connector | |
| Series | M5 | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 9.65 mm | |
| Mounting Style | Panel Mount | |
| Shell Style | Straight | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,05 € | 200,50 € |
Need more?