Reference Only
SM8-08BFFM-SR7B04
New Product
Sensor Cables / Actuator Cables M8 Circular Metric Connector, A Code, Stainless, 1.5A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 4000mm, IP67 Mated.
Datasheet
SM8-08BFFM-SR7B04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | M Series | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,97 € | 229,70 € | |
| 22,76 € | 455,20 € | |
| 21,65 € | 1.082,50 € | |
| 20,35 € | 2.035,00 € | |
| 19,95 € | 3.990,00 € | |
| 19,02 € | 9.510,00 € |
Need more?