Reference Only
SML100M12MSF
Obsolete
JFETs JFET 1200V TO-258 MIL
Datasheet
SML100M12MSF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | JFETs | |
| Technology | SiC | |
| Mounting Style | Through Hole | |
| Package / Case | TO-258AA | |
| Transistor Polarity | N-Channel | |
| Configuration | Single | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Vgs - Gate-Source Breakdown Voltage | - 15 V to 3 V | |
| Drain-Source Current at Vgs=0 | 1 mA | |
| Id - Continuous Drain Current | 24 A | |
| Rds On - Drain-Source Resistance | 90 mOhms | |
| Pd - Power Dissipation | 70 W | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Product Type | JFETs | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Pb |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?