Reference Only
SMP-MSLD-T2
RF Terminators SMP Terminator Jack 2 Watt, 50 Ohm.
Datasheet
SMP-MSLD-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Terminators | |
| RF Series | SMP | |
| Gender | Jack | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Product Type | RF Terminators | |
| Series | SMP | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,77 € | 1.744,25 € | |
| 67,46 € | 3.373,00 € | |
| 59,39 € | 5.939,00 € |
Need more?