Reference Only

SMR3DZ 5K00000 TCR0.2 .01% S T

Metal Foil Resistors - SMD

Manufacturer:

Mfr Part:
SMR3DZ 5K00000 TCR0.2 .01% S T

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Resistance5 kOhms
Power Rating600 mW
Voltage Rating180 V
Tolerance0.01 %
Case Code - in2917
Temperature Coefficient0.2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
SeriesSMR3DZ
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?